| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879744-8 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 324 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879744-8 |
7-1879744-8
Specifications
Detailed Description
Enhance circuit precision with our RP 1J 324R 0.1% 15PPM CUT LENGTH resistor, designed for optimal performance in surface mount applications. This thin film precision resistor offers a resistance of 324 Ω with a tolerance of 0.1%, ensuring accurate and reliable operation. With a power rating of 0.1 W and a rated voltage of 75 V, it is suitable for a wide range of electronic devices. Its compact 0603 size and solder termination make it easy to integrate into your designs. Compliant with RoHS regulations, this high-quality component is a dependable choice for demanding applications.

