| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879745-1 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 2.94 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879745-1 |
7-1879745-1
Specifications
Detailed Description
Enhance your electronic projects with this high-precision 0603-sized resistor. Featuring a thin film element, it guarantees accurate performance with a tolerance of just 0.1%. With a resistance of 2.94 KΩ and a power rating of 0.1 W, it offers reliable operation, even under demanding conditions. The surface mount design and solder termination make it easy to install, while its compact dimensions of 1.55 x .8 x .45 mm ensure a space-efficient setup. Rated for a maximum voltage of 75 V, it's suitable for a wide range of applications. Upgrade your circuitry with this essential component, crafted for quality and performance.

