7-1879745-2

Heilind Number:AMP7-1879745-2
Manufacturer:TE Connectivity
Manufacturer Number:7-1879745-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 3K01 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879745-2
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:3.01 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879745-2

Detailed Description

Enhance precision in your electronic assemblies with this RP 1J 3K01 0.1% 15PPM Cut Length resistor. Measuring just 1.55 x .8 x .45 mm, it fits seamlessly onto your PCB with its surface mount termination. Boasting a power rating of .1 W and a resistance of 3.01 KΩ, this thin film resistor offers reliability and accuracy in performance. With a tolerance of .1% and a rated voltage of 75 V, it caters to demanding applications where precision is paramount. Trust in its quality as a RoHS compliant component, ensuring environmentally friendly production practices. Upgrade your designs with this essential component for optimal functionality.