7-1879745-3

Heilind Number:AMP7-1879745-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1879745-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 3K09 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879745-3
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:3.09 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879745-3

Detailed Description

Enhance your circuitry with the RP 1J 3K09 Precision Resistor, boasting a resistance of 3.09 KΩ with a tolerance of 0.1%. Designed for optimal performance, this thin film resistor guarantees precision in voltage regulation, making it ideal for high-accuracy applications. With a power rating of 0.1 W and a rated voltage of 75 V, it ensures reliable operation in diverse electronic setups. Its compact 0603 size and surface mount termination offer easy integration onto PCBs, while its exceptional stability at 15PPM ensures long-term durability. Upgrade your projects with this high-quality component, essential for maintaining signal integrity in demanding environments.