7-1879745-5

Heilind Number:AMP7-1879745-5
Manufacturer:TE Connectivity
Manufacturer Number:7-1879745-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 3K24 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879745-5
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:3.24 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879745-5

Detailed Description

Enhance precision in your electronic projects with our RP 1J 3K24 0.1% 15PPM Thin Film Precision Resistor. Measuring just 1.55 x 0.8 x 0.45 mm, this Surface Mount resistor with a size code of 0603 offers a power rating of 0.1 W and a resistance of 3.24 KΩ. With a tolerance level of 0.1% and rated voltage of 75 V, it ensures accurate performance in various applications. Featuring solder termination and RoHS compliance, this component is both reliable and environmentally friendly. Suitable for use in a wide range of electronic devices, it is a vital addition to any project requiring high precision and efficiency.