| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879745-8 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 3.48 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879745-8 |
7-1879745-8
Specifications
Detailed Description
Enhance circuit precision with this RP 1J 3K48 0.1% 15PPM CUT LENGTH resistor. Measuring 0603 in size with a power rating of .1W, it boasts a thin film element for accurate performance. With a resistance of 3.48 KΩ and a tolerance of .1%, this surface mount component ensures reliability. Operating at a rated voltage of 75V, it is suitable for various applications. Solder termination and a compact 1.55 x .8 x .45 mm dimensions make installation easy, while its RoHS compliance aligns with environmental standards. Ideal for electronics enthusiasts and professionals working on precision projects.

