7-1879745-9

Heilind Number:AMP7-1879745-9
Manufacturer:TE Connectivity
Manufacturer Number:7-1879745-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 3K57 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879745-9
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:3.57 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879745-9

Detailed Description

Enhance circuit performance with our RP 1J 3K57 0.1% 15PPM CUT LENGTH precision resistor. Measuring 0603 in size, this thin film element boasts a power rating of .1 W and a tolerance of .1%, ensuring reliable operation. With a resistance of 3.57 KΩ and a rated voltage of 75 V, it is suitable for various applications. Featuring solder termination and surface mount mounting style, installation is convenient. Its compact dimensions of 1.55 x .8 x .45 mm make it ideal for space-constrained designs. Trust in its high-quality construction for consistent and accurate performance in your electronic projects. This product is RoHS compliant, aligning with environmental regulations.