| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879746-3 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 33.2 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879746-3 |
7-1879746-3
Specifications
Detailed Description
Enhance precision in your electronic circuits with this RP 1J 33K2 0.1% 15PPM CUT LENGTH resistor. Designed for optimal performance, it boasts a 33.2 KΩ resistance with a tolerance of .1% and a power rating of .1 W. The thin film element ensures accuracy, while its compact 0603 size and surface mount termination make it suitable for a wide range of applications. Operating at a rated voltage of 75 V, this resistor guarantees reliable performance in your projects. Upgrade your components with this high-quality surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


