7-1879746-9

Heilind Number:AMP7-1879746-9
Manufacturer:TE Connectivity
Manufacturer Number:7-1879746-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 38K3 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879746-9
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:38.3 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879746-9

Detailed Description

Enhance your electronic projects with precision and reliability using this RP 1J 38K3 0.1% 15PPM CUT LENGTH resistor. With a resistance of 38.3 KΩ and a tolerance of .1%, it ensures accurate performance. Designed for surface mount installation, it boasts a compact 0603 size and a power rating of .1 W, suitable for a wide range of applications. Crafted with Thin Film technology, this resistor guarantees high-quality and stability in operation. Its rated voltage of 75 V and termination type of solder make it versatile for various circuit setups. Trust in its RoHS compliance and two-terminal design for eco-friendly and efficient integration. Upgrade your devices with this essential component from our Surface Mount Resistors collection.