| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879747-0 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 332 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879747-0 |
7-1879747-0
Specifications
Detailed Description
Enhance circuit precision with the RP 1J 332K 0.1% 15PPM Thin Film Precision Resistor. This surface-mount resistor, with a resistance of 332 KΩ and a tolerance of .1%, ensures accurate performance in electronic applications. Operating at a power rating of .1 W and a rated voltage of 75 V, it offers reliable stability. With a compact 0603 size and solder termination, it's easy to integrate onto PCBs. RoHS compliant and featuring 15PPM temperature coefficient, it's ideal for high-precision systems. Upgrade your design with this essential component for optimal signal control.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


