| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879808-9 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 499 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879808-9 |
7-1879808-9
| Heilind Number: | AMP7-1879808-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879808-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic designs with this 0603-sized thin film resistor. With a resistance of 499 KΩ, tolerance of .1%, and power rating of .1 W, it offers reliable performance in a compact form. Operating at a rated voltage of 75 V and featuring a low temperature coefficient of 15PPM, it ensures stability in varied conditions. Ideal for surface mount applications, this resistor guarantees secure solder termination with its two terminations. RoHS compliance further underscores its quality, making it a valuable component for your projects.

