| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-188275-4 |
| Series: | Micro-MaTch Industrial |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | PA 4.6 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 100 V AC, 100 V DC |
| Row Spacing: | 1.5 mm |
| Polarization: | With |
| Package Quantity: | 900 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 4 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 402 |
| Profile: | Standard |
| Packaging: | Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .21 in, 5.3 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0283 |
| Contact Design: | Dual Beam |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 14.7 mm, .578 in |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin over Nickel |
| Connector Product Type: | Connector |
| PCB Mount Alignment: | Without |
| Header Type: | Shrouded |
| Mating Connector Lock: | Without |
| Contact Retention: | Press-Fit |
| Connector and Housing Type: | Female-on-Board |
| Housing Entry Style: | Top |
| Vacuum Tape: | With |
| Board Standoff: | With |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Locking Latch: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-188275-4 |
| SKU: | AMP7-188275-4 |
7-188275-4
Specifications
Detailed Description
Enhance connectivity with our MICRO-MATCH SMD FTE connector, a crucial component in the Micro-MaTch Industrial series. Designed for seamless integration, this surface mount receptacle boasts a durable PA 4.6 housing and phosphor bronze contacts, ensuring reliable performance in industrial environments. With a pitch of 1.27mm and voltage ratings of 100V AC/DC, it facilitates efficient data transmission. Featuring four positions in a red housing, it offers easy vertical mounting on printed circuit boards. With UL 94V-0 flammability standard compliance and operating temperatures ranging from -40 to 105°C, it meets rigorous industry requirements. Trust in its dual beam contact design for secure signal transmission, making it ideal for board-to-board connections in various applications. RoHS compliant and available in reel packaging, it's a vital solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 215083-4 | ![]() | |
| TE Connectivity 215464-4 | ![]() | |
| TE Connectivity 338728-4 | ![]() | |
| TE Connectivity 7-215464-4 | ![]() | |
| TE Connectivity 7-338728-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/11/2016 | P-16-012580 - UPDATE TO PCN P-16-012528. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||
| 05/11/2015 | E-13-019830-C - Original notice has been cancelled. | Download | |||
| 06/01/2014 | E-13-019830 - Product Improvement. Packaging improvement, Blister tape to withstand higher temperatures up to 90 deg Celsius /60 percent RH. | Download | |||


