| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-188431-4 |
| Series: | Micro-MaTch Industrial |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | PA 4.6 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 100 V AC, 100 V DC |
| Row Spacing: | 1.5 mm |
| Package Quantity: | 1200 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 4 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 402 |
| Profile: | Standard |
| Packaging: | Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .24 in, 6.1 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0282 |
| Contact Design: | Dual Beam |
| Contact Transmits: | Signal (Data) |
| Connector Length: | .279 in, 7.1 mm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin over Nickel |
| Connector Product Type: | Connector |
| PCB Mount Alignment: | Without |
| Header Type: | Shrouded |
| Mating Connector Lock: | Without |
| Contact Retention: | Press-Fit |
| Housing Entry Style: | Bottom |
| Vacuum Tape: | With |
| Board Standoff: | With |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Locking Latch: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-188431-4 |
| SKU: | AMP7-188431-4 |
7-188431-4
Specifications
Detailed Description
Elevate your industrial connectivity with this MM 4P FIB SMD Connector from the Micro-MaTch Industrial series. Designed for reliable performance, this surface-mount receptacle features a robust PA 4.6 housing in a striking red color. With a pitch of 1.27mm, it ensures precise connections in your circuitry. Rated for 100 V AC/DC, with a contact amperage of 1.5 A, this connector offers both power and signal transmission. Its tin over nickel contact plating guarantees durability and efficient conductivity, even in harsh environments. Meeting UL 94V-0 flammability standards, it prioritizes safety in operation. With a package quantity of 1200, it's ideal for high-volume industrial applications. Operating temperature ranging from -40 to 105°C, it's suitable for diverse environments. Whether for board-to-board connections or PCB termination, this connector, with its dual-beam contact design, is a versatile solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-338728-4 | ![]() |


