| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-188431-8 |
| Series: | Micro-MaTch Industrial |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | PA 4.6 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 100 V AC, 100 V DC |
| Row Spacing: | 1.5 mm |
| Package Quantity: | 1200 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 8 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 402 |
| Profile: | Standard |
| Packaging: | Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .24 in, 6.1 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0282 |
| Contact Design: | Dual Beam |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 12.2 mm, .48 in |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin over Nickel |
| Connector Product Type: | Connector |
| PCB Mount Alignment: | Without |
| Header Type: | Shrouded |
| Mating Connector Lock: | Without |
| Contact Retention: | Press-Fit |
| Housing Entry Style: | Bottom |
| Vacuum Tape: | With |
| Board Standoff: | With |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Locking Latch: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-188431-8 |
| SKU: | AMP7-188431-8 |
7-188431-8
Specifications
Detailed Description
Enhance your electronics assembly with this MM 8p FIB SMD connector from the Micro-MaTch Industrial series. Designed for reliable surface mount installation, this receptacle features a durable PA 4.6 housing in a vibrant red hue. With a pitch of 1.27mm (.05 in) and 1.5A contact amperage, it ensures efficient power and signal transmission. Meeting UL 94V-0 flammability standards, it guarantees safety and performance. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Its compact design, with a height of 6.1mm (.24 in) and length of 12.2mm (.48 in), makes it ideal for board-to-board connections. The connector also offers polarization for easy mating alignment, while its dual beam contact design ensures secure signal transmission. With RoHS compliance, it is environmentally friendly. Upgrade your connector system with this high-quality component, perfect for industrial applications.

