| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1971773-2 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Keying: | C |
| Number of Positions: | 2 |
| Housing Color: | Black |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Connector Height: | 14.95 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 2 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-1971773-2 |
| SKU: | AMP7-1971773-2 |
7-1971773-2
Specifications
Detailed Description
Enhance your power connectivity with the PTL 1X2 PLUG HSG from the Power Triple Lock series, designed for high-temperature environments. This black nylon housing, UL-certified for safety, features a single row of two positions with a 6mm pitch for secure cable mounting via crimping. With a voltage rating of 600V AC/DC, it's ideal for power applications in demanding settings. The C-keyed receptacle ensures proper alignment, while UL 94V-0 flame resistance adds an extra layer of protection. Operating smoothly in temperatures ranging from -55 to 150°C (-67 to 302°F), this connector is a reliable solution for appliances and other power-intensive devices. Its wire-to-wire design and straight cable exit angle offer convenient installation, making it a versatile choice for various applications. With RoHS compliance, you can trust in its environmental responsibility, while its compact plug housing type with circuit identification feature further enhances usability. Elevate your power connections with this high-quality, performance-driven connector.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1452426-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-1971772-2 | ![]() |


