| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1971773-3 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Keying: | C |
| Number of Positions: | 3 |
| Housing Color: | Black |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Connector Height: | 14.95 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 3 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-1971773-3 |
| SKU: | AMP7-1971773-3 |
7-1971773-3
Specifications
Detailed Description
Enhance your power connections with the PTL 1X3 Plug Housing from our Power Triple Lock series. This high-temp, UL-certified housing, crafted from durable nylon in sleek black, features a single row with three positions for seamless cable integration. With a secure crimp termination method and a keying design, this connector ensures reliable performance in various environments, meeting UL 94V-0 flammability standards. Ideal for power applications, it can handle up to 600V AC/DC, with an operating temperature range of -55 to 150°C (-67 to 302°F). Whether used in appliances or other settings, its straight cable exit and inline contact layout offer easy installation. Compliant with RoHS regulations, this housing is packaged in cartons for convenience, making it a must-have for efficient and dependable power connectivity solutions.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1452426-1 | TE Connectivity 7-1971773-3 Application Tooling | ![]() |


