| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1971793-1 |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Socket |
| Number of Positions: | 7 |
| Housing Color: | Natural |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP7-1971793-1 |
7-1971793-1
| Heilind Number: | AMP7-1971793-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1971793-1 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Introducing a new GI CONN2.5 PLUG HSG 7P NC connector, designed for seamless signal integration. This plug housing, made of durable Nylon 6/6 - GF, features a single row with 2.5mm (.098 in) pitch, accommodating 7 socket contacts. Its natural color and RoHS compliance make it a sustainable choice for various applications. With an operating temperature range of -30 to 105°C (-22 to 221°F) and compatibility with wire and cable termination, this rectangular connector housing ensures reliable performance in heavy-duty power setups. Trust in its quality for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-2232546-1 | ![]() |


