| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1971793-4 |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Socket |
| Number of Positions: | 7 |
| Housing Color: | Yellow |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP7-1971793-4 |
7-1971793-4
Specifications
Detailed Description
Introducing a new GI CONN2.5 PLUG HSG 7P YLW, a versatile connector housing designed for signal circuit applications. Constructed from durable Nylon 6/6 - GF material in a vibrant yellow hue, this plug features a single row layout with a 2.5mm pitch. With seven socket contacts, it offers reliable connectivity for wire and cable terminations. Operating flawlessly in a wide temperature range from -30 to 105°C (-22 to 221°F), it ensures performance in various environments. This RoHS-compliant housing is a key component in heavy-duty power connector systems, guaranteeing secure and efficient power transmission. Trust in its quality and functionality for your connectivity needs.

