| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1971845-3 |
| Series: | RAST 5 IDC Connectors |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Row Spacing: | 5 mm |
| Package Quantity: | 108 |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | JJ4 |
| Packaging: | Carton, Tube/Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 149.6 µin |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 12.8 mm, .5 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K335 |
| Connector Length: | 17.3 mm, .68 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Keying and Polarized Position Locations: | 1C, 3C |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| Termination Post Tail Length: | .13 in, 3.5 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 149.6 µin, 3.8 µm |
| Contact Retention: | Without |
| Mating Tab Thickness: | .031 in, .8 mm |
| Mating Tab Width: | .248 in, .25 in, 6.35 mm, 6.3 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-1971845-3 |
| SKU: | AMP7-1971845-3 |
7-1971845-3
| Heilind Number: | AMP7-1971845-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1971845-3 |
| Datasheet: | VDE Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RAST 5 IDC Connectors, designed for efficient power transmission in appliances. With a single row, three positions, and through-hole solder termination, they offer reliable connectivity. The housing, made of UL 94V-0 rated nylon, ensures safety and durability. Featuring copper alloy contacts with tin plating, they provide excellent conductivity. Operating in a wide temperature range, from -40 to 120°C (-40 to 248°F), these connectors are suitable for various environments. Their vertical mount orientation and shrouded header design make them ideal for PCB assembly. RoHS compliance pending, these connectors are essential components for wire-to-board connections in electronic systems.

