| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1971876-3 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon |
| Number of Rows: | 3 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Row Spacing: | .319 in, 8.1 mm |
| Keying: | C |
| Number of Positions: | 9 |
| Housing Color: | Black |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 9 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-1971876-3 |
| SKU: | AMP7-1971876-3 |
7-1971876-3
Specifications
Detailed Description
Enhance power connectivity with our PTL 3X3 Plug Housing, designed for high-temperature durability in demanding environments. Crafted from UL-certified nylon, this housing accommodates three rows of nine receptacles, ensuring robust and reliable power transmission. With a pitch of 6mm (.236 in) and a voltage rating of 600V AC/DC, it guarantees efficient performance. Featuring a cable mount design for easy installation, it's ideal for appliances and other power applications. The sleek black housing, with keying option C, offers both functionality and aesthetic appeal. Operating seamlessly in temperatures ranging from -55 to 150°C (-67 to 302°F), it's a versatile solution for various setups. RoHS compliant and with UL 94V-0 flammability standard, it prioritizes safety and quality assurance. A must-have in any power connector setup, it's the perfect choice for wire-to-wire connections.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1452426-1 | ![]() |


