| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1971921-3 |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Row Spacing: | .148 in, 3.75 mm |
| Package Quantity: | 285 |
| Contact Amperage: | 6 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 405 |
| Packaging: | Loose Piece, Tube/Box |
| Operating Temperature Range: | , |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 15.5 mm, .61 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J567 |
| Contact Layout: | Inline |
| Connector Length: | 10.1 mm, .4 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Keying and Polarized Position Locations: | A,B |
| Contact Shape: | Square |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Termination Post Tail Length: | .114 in, 2.9 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 149.606 µin, 3.8 µm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-1971921-3 |
| SKU: | AMP7-1971921-3 |
7-1971921-3
Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality housing component, crafted from durable nylon for reliable performance. Featuring a single row design with through-hole solder termination, it ensures secure and efficient contact. The copper alloy contact material, plated with tin, guarantees optimal conductivity for signal applications. With a voltage rating of 250 VAC and contact amperage of 6 A, it meets stringent performance standards. This 3-position connector, in a natural housing color, is suitable for appliances and other electronic devices. Its UL 94V-0 material flammability standard compliance underscores its safety and quality. Designed for vertical mounting, it offers versatility in assembly. The connector, with a compact height of .61 inches, is ideal for space-constrained installations. Packaged in loose pieces, it comes in a quantity of 285, ensuring convenience for bulk requirements. Whether for industrial or consumer electronics, this connector, with its efficient design and robust construction, is a reliable choice for your PCB connectivity needs.

