| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2057360-5 |
| Housing Material: | Liquid Crystal Polymer |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .05 in, .12 in, 1.27 mm, .24 in, 3.04 mm, 6.09 mm |
| Contact Type: | Pin |
| Impedance: | 100 Ω |
| Number of Pairs: | 80 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 259 |
| Data Rate: | 16 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 1000 MΩ |
| GPL: | G47 |
| Number of Loaded Positions: | 259 |
| Operating Temperature Range: | -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .06 mm, .8 in |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L304 |
| Number of Signal Positions: | 8 |
| Connector System: | Board to Board |
| Pairs Per Column: | 8 |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .057 in, 1.45 mm |
| Header Type: | Header Only |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 25 mm, .984 in |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-2057360-5 |
| SKU: | AMP7-2057360-5 |
7-2057360-5
| Heilind Number: | AMP7-2057360-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2057360-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with this high-density board-to-board connector. With 259 positions and 80 pairs, it offers reliable performance for a variety of applications. The 1.27mm pitch and 16Gb/s data rate ensure efficient signal transmission, while the 100Ω impedance and gold contact plating maintain signal integrity. Operating within a wide temperature range from -67 to 185°F, this connector is suitable for diverse environments. Its vertical mount orientation and through-hole press-fit termination method provide secure PCB attachment. RoHS-compliant and UL 94V-0 rated, it meets stringent quality standards. Perfect for mezzanine and board stacking configurations, this connector is a versatile choice for your design needs.

