| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2057460-8 |
| Housing Material: | Liquid Crystal Polymer |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .05 in, .09 in, .12 in, 1.27 mm, .24 in, 2.28 mm, 3.04 mm, 6.09 mm |
| Voltage: | 250 V AC, 6 V DC |
| Contact Type: | Pin |
| Impedance: | 100 Ω |
| Package Quantity: | 24 |
| Number of Pairs: | 56 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 190 |
| Data Rate: | 16 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 1000 MΩ |
| GPL: | G47 |
| Number of Loaded Positions: | 184 |
| Packaging: | Tray |
| Operating Temperature Range: | -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .06 mm, .8 in |
| Connector Height: | 1.093 in, 27.8 mm |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L304 |
| Number of Power Positions: | 6 |
| Number of Signal Positions: | 8 |
| Contact Layout: | Staggered |
| Connector System: | Board to Board |
| Stackable: | Yes |
| Pairs Per Column: | 8 |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Round |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .057 in, .08 in, 1.45 mm, 2.05 mm |
| Header Type: | Header Only |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 1.102 in, 28 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-2057460-8 |
| SKU: | AMP7-2057460-8 |
7-2057460-8
| Heilind Number: | AMP7-2057460-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2057460-8 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Achieve seamless board-to-board connections with this high-density, staggered mezzanine connector. Designed for power and signal transmission, it features 190 contacts in a space-saving vertical orientation. With a 16 Gb/s data rate and 100 Ω impedance, it ensures reliable performance in demanding applications. Gold plating on the contact mating area guarantees optimal conductivity, while UL 94V-0 housing material offers enhanced safety. Suitable for a wide temperature range (-67 to 185 °F), it meets stringent quality standards, including RoHS compliance. Ideal for high-speed data and device connectivity, this connector is stackable and versatile, making it a valuable component in electronic assemblies.

