| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2057470-8 |
| Housing Material: | Liquid Crystal Polymer |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .06 in, .12 in, 1.5 mm, .1 in, .24 in, 2.5 mm, 3.1 mm, 6.2 mm |
| Voltage: | 250 V AC, 6 V DC |
| Contact Type: | Pin |
| Impedance: | 100 Ω |
| Package Quantity: | 24 |
| Number of Pairs: | 32 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 199 |
| Data Rate: | 16 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 1000 MΩ |
| GPL: | G47 |
| Number of Loaded Positions: | 193 |
| Packaging: | Package |
| Operating Temperature Range: | -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold Flash |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .06 mm, .8 in |
| Connector Height: | 1.093 in, 27.8 mm |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L304 |
| Number of Power Positions: | 6 |
| Number of Signal Positions: | 8 |
| Contact Layout: | Staggered |
| Connector System: | Board to Board |
| Stackable: | Yes |
| Pairs Per Column: | 8 |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Round |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .057 in, .08 in, 1.45 mm, 2.05 mm |
| Header Type: | Header Only |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 1.102 in, 28 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-2057470-8 |
| SKU: | AMP7-2057470-8 |
7-2057470-8
Specifications
Detailed Description
Enhance your circuit connections with this high-performance board-to-board connector. Designed for power and signal applications, it features 199 positions, including 6 power and 8 signal positions, making it ideal for complex systems. With a staggered contact layout and gold flash plating, it ensures reliable data transmission at speeds up to 16 Gb/s. The vertical mount orientation and stackable configuration offer flexibility in assembly, while the UL 94V-0 housing guarantees safety. Operating in a wide temperature range from -67 to 185 °F, this connector is suitable for various environments. Its through-hole press-fit termination method and mezzanine configuration provide secure and efficient PCB connectivity. RoHS compliant and with ECCN classification of EAR99, it meets international standards for environmental responsibility and export control. Trust in its durable Liquid Crystal Polymer construction and copper alloy contacts for long-lasting performance in demanding applications. Ideal for data and devices, this connector is a crucial component for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-2057471-1 | ![]() |


