| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2110400-3 |
| Housing Material: | Liquid Crystal Polymer |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .05 in, .12 in, 1.27 mm, .24 in, 3.04 mm, 6.09 mm |
| Voltage: | 0 V DC, 250 V AC |
| Contact Type: | Pin |
| Impedance: | 100 Ω |
| Package Quantity: | 18 |
| Number of Pairs: | 120 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 504 |
| Data Rate: | 16 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 1000 MΩ |
| GPL: | G47 |
| Number of Loaded Positions: | 384 |
| Mating Entry Location: | Top |
| Packaging: | Tray |
| Operating Temperature Range: | -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold Flash |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .06 mm, .8 in |
| Connector Height: | 22.8 mm, .897 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L304 |
| Number of Signal Positions: | 8 |
| Contact Layout: | Staggered |
| Connector System: | Board to Board |
| Stackable: | No |
| Pairs Per Column: | 8 |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .057 in, 1.45 mm |
| Header Type: | Header Only |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 23 mm, .905 in |
| PCB Contact Termination Area Plating Thickness: | 19.68 - 100 µin, .5 - 2.54 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-2110400-3 |
| SKU: | AMP7-2110400-3 |
7-2110400-3
Specifications
Detailed Description
Enhance your power and signal connectivity with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable Liquid Crystal Polymer housing and Copper Alloy contacts with gold flash plating for optimal conductivity. With a pitch of 1.27mm and a data rate of 16Gb/s, it offers reliable performance in high-speed applications. The UL 94V-0 rated housing ensures safety, while the vertical mount orientation and through-hole press-fit termination method simplify installation. Measuring 22.8mm in height, it suits various PCB thicknesses and is ideal for power and signal transmission in demanding environments. Trust in its quality and compliance with RoHS standards for a dependable connectivity solution.

