| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2110480-3 |
| Housing Material: | Liquid Crystal Polymer |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .05 in, .12 in, 1.27 mm, .1 in, .24 in, 2.54 mm, 3.04 mm, 6.09 mm |
| Voltage: | 250 V AC, 6 V DC |
| Contact Type: | Pin |
| Impedance: | 100 Ω |
| Package Quantity: | 18 |
| Number of Pairs: | 96 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 411 |
| Data Rate: | 16 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 1000 MΩ |
| GPL: | G47 |
| Number of Loaded Positions: | 309 |
| Mating Entry Location: | Top |
| Packaging: | Package |
| Operating Temperature Range: | -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold Flash |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .06 mm, .8 in |
| Connector Height: | 22.8 mm, .897 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L304 |
| Number of Power Positions: | 6 |
| Number of Signal Positions: | 8 |
| Contact Layout: | Staggered |
| Connector System: | Board to Board |
| Stackable: | No |
| Pairs Per Column: | 8 |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .057 in, .08 in, 1.45 mm, 2.05 mm |
| Header Type: | Header Only |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 23 mm, .905 in |
| PCB Contact Termination Area Plating Thickness: | 19.68 - 100 µin, .5 - 2.54 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-2110480-3 |
| SKU: | AMP7-2110480-3 |
7-2110480-3
Specifications
Detailed Description
Enhance your PCB connections with this high-density board-to-board connector. Designed for vertical mounting with press-fit termination, it ensures secure and reliable contact. With a staggered layout and 96 signal pairs, it offers efficient signal transmission at a blazing 16 Gb/s data rate. The durable black housing, UL 94V-0 rated for flammability, houses 411 positions, including 6 power and 8 signal positions, meeting diverse connectivity needs. Gold flash plating on the contact mating area guarantees low contact resistance, while its 100 Ω impedance and 1.5 A contact amperage support power and signal applications. Operating in a wide temperature range from -67 to 185 °F, it's suitable for various environments. With its board standoff feature and matte PCB contact area plating, it ensures easy installation and reliable performance in mezzanine and board stacking configurations. Compliant with RoHS standards, it's an environmentally friendly choice for your connectivity solutions.

