| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2110900-5 |
| Housing Material: | Liquid Crystal Polymer |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .05 in, .06 in, .12 in, 1.27 mm, 1.52 mm, .24 in, 3.04 mm, 6.09 mm |
| Voltage: | 250 V AC, 6 V DC |
| Contact Type: | Pin |
| Impedance: | 100 Ω |
| Number of Pairs: | 32 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 6 |
| Data Rate: | 16 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 1000 MΩ |
| GPL: | G47 |
| Number of Loaded Positions: | 193 |
| Mating Entry Location: | Top |
| Operating Temperature Range: | -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold Flash |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .06 mm, .8 in |
| Connector Height: | 24.8 mm, .976 in |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L304 |
| Number of Power Positions: | 6 |
| Number of Signal Positions: | 8 |
| Contact Layout: | Staggered |
| Connector System: | Board to Board |
| Stackable: | No |
| Pairs Per Column: | 8 |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Post Polarization |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .08 in, 2.05 mm |
| Header Type: | Header Only |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 25 mm, .984 in |
| PCB Contact Termination Area Plating Thickness: | 19.68 - 100 µin, .5 - 2.54 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-2110900-5 |
| SKU: | AMP7-2110900-5 |
7-2110900-5
| Heilind Number: | AMP7-2110900-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2110900-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with this high-performance Board to Board Mezzanine Connector. Designed for seamless integration, it features a rugged Liquid Crystal Polymer housing in sleek black, with through-hole press-fit termination for secure attachment. The gold flash plating on the contact mating area ensures optimal conductivity, while UL 94V-0 material flammability standard compliance guarantees safety. With a pitch of 1.27mm and a maximum voltage rating of 250V AC, this connector supports high-speed data transmission at up to 16Gb/s. Its compact vertical mount orientation and board standoff application solder feature make it ideal for power and signal circuit applications, maintaining reliable performance in extreme temperatures ranging from -67 to 185°F. RoHS compliant for environmental responsibility, this connector is a versatile solution for your PCB connectivity needs.

