| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2120875-1 |
| Series: | Industrial RJ45,Industrial RJ45 Connector,Industrial RJ45 Coupler,Industrial RJ45 Field Installable,Industrial RJ45 IP67,Industrial RJ45 Jack,Industrial RJ45 Variant 14 |
| Wire Size: | 22 - 26 AWG |
| Contact Material: | Copper Alloy |
| Number of Positions: | 8 |
| Contact Mating Area Plating: | Gold over Nickel |
| Housing Color: | Black |
| Number of Loaded Positions: | 8 |
| Profile: | Standard |
| Keying: | No |
| Shielded: | Yes |
| LAN Category: | Cat 5e, Cat 6A |
| Cable Diameter: | 5.5 - 8 mm |
| USOC Codes: | RJ45 |
| Wiring Pattern: | T568A/T568B |
| Shield Material: | Copper Alloy |
| Solid Wire Size: | 22 - 26 AWG |
| Status Indicator: | None |
| Latch Orientation: | Standard - Latch Down |
| Port Configuration: | Single Port |
| Stranded Wire Size: | 22 - 26 AWG |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Connector Type: | Plug and Jack |
| Shield Plating Material: | Nickel |
| Connector Contact Density: | Standard |
| Port Matrix Configuration: | 1 x 1 |
| Housing Material Temperature: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP7-2120875-1 |
7-2120875-1
Specifications
Detailed Description
Enhance your industrial network connectivity with our Variant 14 Coupler. Designed for RJ45 Cat 5e and Cat 6A applications, this field-installable connector features a rugged copper alloy construction with UL 94V-0 flammability standard compliance. Its 180-degree orientation and standard latch-down design ensure secure and efficient installations. With gold over nickel plating in the contact mating area and shielded housing, it guarantees reliable performance in demanding environments. Suitable for solid and stranded wires ranging from 22 to 26 AWG, it offers versatility in cable compatibility. Whether you're setting up a single port or multiple port configuration, this coupler, packaged individually in a blister, is the perfect solution for your Ethernet connectivity needs. Rest assured of its quality and environmental responsibility with RoHS compliance. Elevate your network infrastructure with this essential RJ45 component.

