| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2149530-2 |
| Housing Material: | Liquid Crystal Polymer |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .36 in, 9.14 mm |
| Voltage: | 12 V DC, 250 V AC |
| Contact Type: | Pin |
| Impedance: | 100 Ω |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 12 |
| Data Rate: | 16 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 1000 MΩ |
| GPL: | G47 |
| Mating Entry Location: | Top |
| Operating Temperature Range: | -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold Flash |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .06 mm, .8 in |
| Connector Height: | 21.8 mm, .858 in |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L304 |
| Number of Power Positions: | 12 |
| Contact Layout: | Staggered |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Post Polarization |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .08 in, 2.05 mm |
| Header Type: | Header Only |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 22 mm, .866 in |
| PCB Contact Termination Area Plating Thickness: | 19.68 - 100 µin, .5 - 2.54 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-2149530-2 |
| SKU: | AMP7-2149530-2 |
7-2149530-2
Specifications
Detailed Description
This high-performance board-to-board connector features a liquid crystal polymer housing in sleek black, UL 94V-0 compliant for safety. With a staggered pin layout and through-hole press-fit termination, it ensures reliable power and signal transmission in demanding environments. Operating at temperatures ranging from -67 to 185°F, it's suitable for a wide range of applications. Gold flash plating in the contact mating areas guarantees optimal conductivity, while the 100Ω impedance and 16 Gb/s data rate support high-speed performance. Measuring 21.8mm in height and with a 9.14mm pitch, it's designed for vertical mount orientation on PCBs. Ideal for power and signal circuitry, this connector is a dependable choice for your electronic assembly needs.

