| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-215570-4 |
| Series: | Micro-MaTch Industrial |
| Connector Type: | Connector Assembly |
| Gender: | Paddle-Board |
| Housing Material: | Polyester - GF |
| Termination Method: | Insulation Displacement Crimp (IDC), Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 100 V AC, 100 V DC |
| Row Spacing: | 1.5 mm |
| Polarization: | Without |
| Package Quantity: | 250 |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 4 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 402 |
| Profile: | Standard |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.6 mm |
| Connector Height: | .2 in, 5.1 mm |
| PCB Retention Type: | Kinked Solder Tails |
| Mating Alignment: | Without |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0496 |
| Wire Size: | .08 - .09 mm², 28 AWG |
| Contact Design: | Press-Fit |
| Contact Transmits: | Signal (Data) |
| Connector Length: | .339 in, 8.6 mm |
| Connector System: | Cable-to-Board |
| Contact Termination Plating: | Tin over Nickel |
| Connector Product Type: | Connector |
| PCB Mount Alignment: | With |
| Termination Post Length: | .125 in, 3.2 mm |
| Header Type: | Shrouded |
| Mating Connector Lock: | Without |
| Insulation Diameter: | .035 in, .9 mm |
| Contact Retention: | Press-Fit |
| Connector and Housing Type: | Paddleboard |
| Housing Entry Style: | Top |
| Vacuum Tape: | Without |
| Board Standoff: | With |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-215570-4 |
| SKU: | AMP7-215570-4 |
7-215570-4
Specifications
Detailed Description
Enhance your connectivity with the MICRO-MATCH PBC.04P from the Micro-MaTch Industrial series. This Connector Assembly, featuring a Paddle-Board gender, offers reliable performance in various applications. Constructed with durable Polyester - GF housing material and Phosphor Bronze contacts, it ensures robust connections. With termination methods including Through Hole and Insulation Displacement Crimp (IDC), installation is efficient. The 1.27mm pitch, 100V AC/DC voltage rating, and 1.5A contact amperage make it suitable for power and signal transmission. Its red housing color adds a visual cue, while UL 94V-0 flammability standard compliance ensures safety. With 4 positions, this connector accommodates ribbon cables with ease. Operating in a wide temperature range of -40 to 105°C, it is ideal for industrial environments. Its compact .2-inch height and vertical mount orientation optimize space utilization. Whether for cable-to-board or board-to-board connections, this connector, with a Cable-to-Board system and Press-Fit contact design, guarantees seamless functionality. RoHS compliant, it meets environmental standards. Elevate your connectivity solutions with the MICRO-MATCH PBC.04P.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2014 | E-14-006141 - Product Improvement. Packaging improvement. For better and stable steering of the parts onto the reel during packaging (to avoid twisting of the parts on the reel). Only Width of the adhesive tape is changed, no change in material, adhesive strength etc. of the tape. There is no change in connector (form, ?t function). | Download | |||
| 06/28/2013 | P-13-009273 - To maintain the high reliability of the actual IDC contact for the Micro-MaTch Paddle Board connector (215570) and Male-on-Board connector (215083) we will NOT make the change from Phosphor Bronze into Tin Brass. | Download | |||

