| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176070-0 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 7.5 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176070-0 |
7-2176070-0
| Heilind Number: | AMP7-2176070-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176070-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance surface mount resistor. With a power rating of 2W and a resistance of 7.5 KΩ, it delivers reliable performance in demanding applications. The compact 2512 size and surface mount mounting style make it easy to integrate into your designs. Featuring a thick film element and 1% tolerance, this resistor ensures precision and stability. Operating at a rated voltage of 250V, it is suitable for a wide range of circuitry. Trust in its quality construction for efficient and durable performance.

