| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176070-1 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 8.2 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176070-1 |
7-2176070-1
Specifications
Detailed Description
Enhance your electronic projects with this 2512-size power resistor, offering a robust 2 W power rating and an 8.2 KΩ resistance for reliable performance. Designed for surface mount applications, it features solder termination for easy installation. With a tolerance of 1% and a rated voltage of 250 V, this thick film resistor ensures precise and stable operation. Measuring 6.35 x 3.2 x .55 mm, it is compact yet powerful, making it ideal for a wide range of circuit designs. This RoHS-compliant component is a must-have for efficient and environmentally friendly electronics assembly.

