7-2176070-2

Heilind Number:AMP7-2176070-2
Manufacturer:TE Connectivity
Manufacturer Number:7-2176070-2
ECAD Model:
3D Model

Description:

3521 9K1 1% 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176070-2
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:9.1 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-2176070-2

Detailed Description

Enhance your electronic projects with this high-performance surface mount power resistor, featuring a power rating of 2W and a rated voltage of 250V. The compact 2512 size code and surface mount mounting style make it ideal for space-constrained applications. With a resistance of 9.1 KΩ and a tolerance of 1%, this thick film resistor ensures precise and reliable performance. Its solder termination type and two terminations allow for easy installation. Measuring 6.35 x 3.2 x .55 mm, it's perfect for a wide range of projects. Non-RoHS compliant. Elevate your circuit designs with this essential component.