| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity RP73PF1J365RBTDF |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 365 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176087-0 |
RP73PF1J365RBTDF
| Heilind Number: | AMP7-2176087-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | RP73PF1J365RBTDF |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the RP 1J Precision Resistor, a high-quality component designed for optimal performance. With a power rating of 0.166 W and a resistance of 365 Ω, this thin film resistor ensures precise and reliable operation. Boasting a tolerance of 0.1% and low temperature coefficient of 25PPM, it guarantees accuracy over a wide range of applications. Its compact 0603 size and surface mount termination make it easy to integrate into your designs. RoHS compliant and rated for 100 V, this resistor meets the highest industry standards for environmental friendliness and safety. Upgrade your electronic projects with the exceptional quality of the RP 1J.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


