| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176087-5 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 412 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176087-5 |
7-2176087-5
| Heilind Number: | AMP7-2176087-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176087-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with precision and reliability using this RP 1J 0.166W 412R resistor. With a resistance of 412 Ω and a tolerance of 0.1%, it offers accurate performance in a compact 0603 size. The thin film element ensures high quality, while the solder termination type makes it easy to mount on your surface mount board. Operating at a rated voltage of 100 V, this resistor is suitable for a wide range of applications. Trust in its 25PPM stability and 1K RL power rating for consistent and efficient circuit performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


