| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176088-3 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 5.11 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176088-3 |
7-2176088-3
| Heilind Number: | AMP7-2176088-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176088-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this RP 1J surface mount resistor. With a power rating of .166 W and a resistance of 5.11 KΩ, it offers reliable performance in a compact 0603 size. Featuring a thin film element and a tolerance of .1%, it ensures accurate signal processing. The solder termination type and surface mount mounting style make installation a breeze. Operating at a rated voltage of 100 V, it is suitable for a wide range of applications. Rest assured of its quality as it meets RoHS compliance standards. Upgrade your circuit design with this high-performance component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


