7-2176088-9

Heilind Number:AMP7-2176088-9
Manufacturer:TE Connectivity
Manufacturer Number:7-2176088-9
ECAD Model:
3D Model

Description:

RP 1J 0.166W 5K9 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176088-9
Size Code:0603
Power Rating:.166 W
Termination Type:Solder
Resistance:5.9 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176088-9

Detailed Description

Enhance your electronic projects with the RP 1J 0.166W Precision Resistor, a high-quality component designed for optimal performance. This thin film resistor offers a resistance of 5.9 KΩ with a tight tolerance of .1%, ensuring accurate and reliable operation. With a power rating of .166 W and a rated voltage of 100 V, it is suitable for a wide range of applications. Featuring surface mount termination, this resistor is easy to install and offers seamless integration into your circuit board. Its compact 0603 size and dimensions of 1.55 x .8 x .45 mm make it ideal for space-constrained designs. Trust in its precision and stability, with a low temperature coefficient of 25PPM and two terminations for secure connectivity. Upgrade your electronic assemblies with this essential component, perfect for professionals and enthusiasts alike.