| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176089-3 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 64.9 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176089-3 |
7-2176089-3
| Heilind Number: | AMP7-2176089-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176089-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our RP 1J 0.166W 64K9 Precision Resistor, meticulously crafted with a thin film element for optimal performance. With a resistance of 64.9 KΩ and a tolerance of .1%, this surface mount chip resistor guarantees precision in your circuitry. Operating at a power rating of .166 W and a rated voltage of 100 V, it offers reliable and efficient functionality. Measuring at 1.55 x .8 x .45 mm in dimensions and featuring solder termination, it's perfect for space-conscious designs. RoHS compliance ensures environmental responsibility. Elevate your engineering endeavors with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


