| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176089-8 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 75 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176089-8 |
7-2176089-8
| Heilind Number: | AMP7-2176089-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176089-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with this high-quality RP 1J 0.166W resistor. Featuring a resistance of 75 KΩ with a tight tolerance of 0.1%, this surface mount chip resistor ensures reliable performance. Its thin film element type and low power rating of .166 W make it ideal for applications requiring accuracy and efficiency. With a rated voltage of 100 V and ROHS compliance, it meets international quality standards. The compact 0603 size and solder termination offer easy installation on PCBs, while the low temperature coefficient of 25PPM ensures stability over a wide range of operating conditions. Upgrade your designs with this precision component for consistent and precise signal processing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


