| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176091-0 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 316 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176091-0 |
7-2176091-0
| Heilind Number: | AMP7-2176091-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176091-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision and reliability of your electronic circuits with this surface mount resistor. Featuring a power rating of .25 W and a resistance of 316 Ω, this thin film element ensures optimal performance. With a tolerance of .1% and a low temperature coefficient of 25PPM, it guarantees accuracy in your designs. The 0805 size and solder termination make it easy to integrate, while its compact dimensions of 2 x 1.25 x .55 mm save valuable board space. Rated for up to 150 V, it's suitable for a range of applications. Whether you're prototyping or mass-producing, this precision resistor is a dependable choice for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


