| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176091-4 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 348 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176091-4 |
7-2176091-4
| Heilind Number: | AMP7-2176091-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176091-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with our RP 2A 0.25W Surface Mount Resistor. This meticulously crafted component boasts a resistance of 348Ω with a remarkable tolerance of 0.1%, ensuring reliable performance in demanding applications. Operating at a power rating of 0.25W and a rated voltage of 150V, it offers robust functionality in a compact 0805 package. With termination via solder, it's easy to integrate onto your PCB with two terminations. Crafted with a Thin Film element, it guarantees high accuracy and stability, with a low temperature coefficient of 25PPM. Perfect for precision engineering projects, this resistor is a vital component in ensuring optimal circuit performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


