| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176091-6 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 365 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176091-6 |
7-2176091-6
| Heilind Number: | AMP7-2176091-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176091-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the RP 2A Precision Resistor, a vital component for precise voltage regulation. This high-quality, surface-mount resistor boasts a power rating of 0.25W, ensuring reliable performance in a compact 0805 package. With a resistance of 365Ω and exceptional tolerance of 0.1%, it guarantees accurate signal processing. Crafted with thin film technology, it offers superior stability and low noise operation. Operating at a rated voltage of 150V, it's ideal for a wide range of applications. ROHS compliant and featuring solder termination, it's both environmentally friendly and easy to install. Upgrade your designs with the reliability and precision of the RP 2A Precision Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


