| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176091-8 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 383 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176091-8 |
7-2176091-8
| Heilind Number: | AMP7-2176091-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176091-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this 0805 thin film resistor. Offering a resistance of 383 Ω with a tight tolerance of 0.1%, it ensures accurate performance in your designs. With a power rating of 0.25 W and a rated voltage of 150 V, it meets the demands of various applications. The surface mount termination type makes for easy installation, while its compact 2 x 1.25 x 0.55 mm dimensions save valuable board space. Trust in its reliability, with a low temperature coefficient of 25PPM and two solder terminations providing secure connectivity. Perfect for high-performance electronics, this precision resistor is a vital component for achieving optimal functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


