7-2176092-2

Heilind Number:AMP7-2176092-2
Manufacturer:TE Connectivity
Manufacturer Number:7-2176092-2
ECAD Model:
3D Model

Description:

RP 2A 0.25W 4K22 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176092-2
Size Code:0805
Power Rating:.25 W
Termination Type:Solder
Resistance:4.22 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176092-2

Detailed Description

Enhance your precision circuitry with our RP 2A 0.25W 4K22 0.1% 25PPM 1K RL thin film resistor. Offering a resistance of 4.22 KΩ with a tolerance of .1%, this surface mount component is designed for high-accuracy applications. With a power rating of .25 W and a rated voltage of 150 V, it ensures reliable performance in a compact 0805 package. The solder termination and dimensions of 2 x 1.25 x .55 mm make for easy installation, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your electronics with this essential component from our range of Surface Mount Resistors.