| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176092-3 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 4.32 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176092-3 |
7-2176092-3
| Heilind Number: | AMP7-2176092-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176092-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your precision circuitry with our RP 2A 0.25W 4K32 0.1% 25PPM 1K RL resistor. Designed for optimal performance, this 0805-sized chip resistor boasts a power rating of .25W and a resistance value of 4.32 KΩ. With a tolerance of .1% and a low temperature coefficient of 25PPM, it ensures accurate and stable operation in your electronic devices. RoHS compliant and featuring a surface mount termination, it's easy to integrate into your assembly. Trust in the quality and reliability of our Surface Mount Resistors for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


