| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176092-8 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 4.99 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176092-8 |
7-2176092-8
| Heilind Number: | AMP7-2176092-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176092-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your precision electronic projects with this RP 2A 0.25W 4K99 0.1% 25PPM 1K RL resistor. Designed for high performance and accuracy, this chip resistor offers a resistance of 4.99 KΩ with a tolerance of 0.1%. Its thin film element type ensures reliable and stable operation, while its compact 0805 size and surface mount termination make it easy to integrate onto your PCB. With a power rating of 0.25 W and a rated voltage of 150 V, it's suitable for a wide range of applications. Trust in its quality and precision for your next electronic design.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


