| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176093-0 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 54.9 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176093-0 |
7-2176093-0
| Heilind Number: | AMP7-2176093-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176093-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with our precision resistor, featuring a resistance of 54.9 KΩ with a tolerance of 0.1%. This thin film element, designed for surface mount applications, delivers reliable performance with a power rating of 0.25 W. Operating at a rated voltage of 150 V, it ensures efficient power management. Its compact dimensions of 2 x 1.25 x 0.55 mm make it ideal for space-constrained designs. With solder termination and RoHS compliance, this component guarantees easy installation and environmental responsibility. Upgrade your devices with this high-quality chip resistor for consistent and accurate performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


