| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176093-1 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 56.2 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176093-1 |
7-2176093-1
| Heilind Number: | AMP7-2176093-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176093-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the RP 2A 0.25W Precision Resistor, meticulously crafted for optimal performance. Boasting a resistance of 56.2 KΩ with a tight tolerance of .1%, this chip resistor guarantees accurate and reliable operation. Its thin film element design ensures precision in every application, while its surface mount termination type facilitates easy installation. Rated for a maximum power of .25 W and a voltage of 150 V, it offers durability and efficiency. Measuring 2 x 1.25 x .55 mm, this resistor is compact and suitable for space-constrained designs. Trust in its quality for your circuitry needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


