7-2176230-3

Heilind Number:AMP7-2176230-3
Manufacturer:TE Connectivity
Manufacturer Number:7-2176230-3
ECAD Model:
3D Model

Description:

3522 820K 5% 3W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176230-3
Size Code:2512
Power Rating:3 W
Termination Type:Solder
Resistance:820 KΩ
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP7-2176230-3

Detailed Description

Enhance your electronic circuits with our high-performance power resistor, designed for surface mount applications. This 2512-sized component boasts a power rating of 3 W and a resistance of 820 KΩ, ensuring reliable operation in a variety of systems. With a compact 6.35 x 3.2 x .55 mm form factor and Solder termination, it's easy to install and integrate into your designs. The Thick Film element construction and 5% tolerance guarantee precision and stability, while RoHS compliance underscores our commitment to environmental responsibility. Trust in the quality and durability of our Surface Mount Resistor for optimal performance in your projects.