7-2176254-0

Heilind Number:AMP7-2176254-0
Manufacturer:TE Connectivity
Manufacturer Number:7-2176254-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 2R94 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176254-0
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:2.94 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176254-0

Detailed Description

Enhance precision in your electronic circuits with this CPF 0603 surface mount resistor. Measuring at just 1.55 x 0.8 x 0.45 mm, this thin film resistor offers a resistance of 2.94 Ω with a tolerance of 0.1%. Operating at a power rating of 0.063 W and a rated voltage of 50 V, it guarantees reliable performance. With a low temperature coefficient of 25ppm, it ensures stable operation even in demanding environments. RoHS compliance further underscores its quality, making it an ideal choice for your chip resistor needs.